- Home ›
- All Products›
- BN-LG25Y2R5MYB
BN-LG25Y2R5MYB
Bourns
Icl Ntc Thermistor, 2.5 Ohm, Disc 25MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 2.5 Ohm, Disc 25MM Rohs Compliant: Yes
Search Keywords: BNLG25Y2R5MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG25Y2R5MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
375
$4.26
750
$2.62
1,125
$2.08
1,500 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments