- Home ›
- All Products›
- BN-LG25Y1R0MYB
BN-LG25Y1R0MYB
Bourns
Icl Ntc Thermistor, 1 Ohm, Disc 25MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 1 Ohm, Disc 25MM Rohs Compliant: Yes
Search Keywords: BNLG25Y1R0MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG25Y1R0MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.73
300
$2.38
600
$2.31
1,200
$2.22
2,700
$2.16
5,100
$2.06
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing