- Home ›
- All Products›
- BN-LG20Y2R5MYB
BN-LG20Y2R5MYB
Bourns
Icl Ntc Thermistor, 2.5 Ohm, Disc 20MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 2.5 Ohm, Disc 20MM Rohs Compliant: Yes
Search Keywords: BNLG20Y2R5MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG20Y2R5MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
375
$1.120
750
$0.840
1,125
$0.784
1,500 +
$0.768
Click for Quote
Log in
to unlock special pricing