- Home ›
- All Products›
- BN-LG20Y121MYB
BN-LG20Y121MYB
Bourns
Icl Ntc Thermistor, 120 Ohm, Disc 20MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 120 Ohm, Disc 20MM Rohs Compliant: Yes
Search Keywords: BNLG20Y121MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG20Y121MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.077
450
$0.812
900
$0.810
1,350
$0.789
2,700
$0.757
5,400
$0.527
7,650
$0.513
10,350 +
$0.512
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments