- Home ›
- All Products›
- BN-LG20Y100MYB
BN-LG20Y100MYB
Bourns
Icl Ntc Thermistor, 10 Ohm, Disc 20MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 10 Ohm, Disc 20MM Rohs Compliant: Yes
Search Keywords: BNLG20Y100MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG20Y100MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.077
250
$0.875
750
$0.812
1,500
$0.789
3,000
$0.757
5,250 +
$0.737
Click for Quote
Log in
to unlock special pricing