- Home ›
- All Products›
- BN-LG15Y200MYB
BN-LG15Y200MYB
Bourns
Icl Ntc Thermistor, 20 Ohm, Disc 15MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 20 Ohm, Disc 15MM Rohs Compliant: Yes
Search Keywords: BNLG15Y200MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG15Y200MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.6154
750
$0.5000
1,500
$0.4638
3,000
$0.4507
5,250
$0.4324
7,500
$0.4314
10,500 +
$0.4210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments