- Home ›
- All Products›
- BN-LG15Y100MYB
BN-LG15Y100MYB
Bourns
Icl Ntc Thermistor, 10 Ohm, Disc 15MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 10 Ohm, Disc 15MM Rohs Compliant: Yes
Search Keywords: BNLG15Y100MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG15Y100MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.640
1,000
$0.480
1,500
$0.448
2,000 +
$0.439
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments