- Home ›
- All Products›
- BN-LG05Y120MYB
BN-LG05Y120MYB
Bourns
Icl Ntc Thermistor, 12 Ohm, Disc 5MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Icl Ntc Thermistor, 12 Ohm, Disc 5MM Rohs Compliant: Yes
Search Keywords: BNLG05Y120MYB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BN-LG05Y120MYB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$0.2400
2,500
$0.1800
3,750
$0.1680
5,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing