- Home ›
- All Products›
- BIDW40N65H5
BIDW40N65H5
Bourns
Igbt, Single, 650V, 80A, TO-247 Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Igbt, Single, 650V, 80A, TO-247 Rohs Compliant: Yes
Search Keywords: BIDW40N65H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BIDW40N65H5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
750
$6.48
1,500
$3.42
2,250
$2.35
3,000 +
$2.30
Click for Quote
Log in
to unlock special pricing