- Home ›
- All Products›
- BIDW40N65ES5
Bourns
BIDW40N65ES5
Igbt, Single, 650V, 80A, TO-247 Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Igbt, Single, 650V, 80A, TO-247 Rohs Compliant: Yes
Search Keywords: BIDW40N65ES5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | BIDW40N65ES5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
Product Guides
+
Frequently Asked Questions
Is BIDW40N65ES5 RoHS compliant?
Yes, BIDW40N65ES5 is RoHS compliant.
What is the lead time for BIDW40N65ES5?
The standard lead time for BIDW40N65ES5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
750
$6.48
1,500
$3.42
2,250
$2.35
3,000 +
$2.30
Click for Quote
Log in
to unlock special pricing