- Home ›
- All Products›
- BIDD05N60T
Description
+
IGBT Discrete 600V - 5A - TO-252 - -55°C to +150°C
Search Keywords: BIDD05N60T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BIDD05N60T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$1.538
1,000
$1.534
2,500
$1.530
5,000
$0.810
7,500
$0.570
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing