- Home ›
- All Products›
- AD90WBB
AD90WBB
Bourns
Thermal Cutoff Device - 90°C - 14VDC - 8A - No Self Hold - 40°C reset
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Cutoff Device - 90°C - 14VDC - 8A - No Self Hold - 40°C reset
Search Keywords: AD90WBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:AD90WBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200002
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
750
$1.950
1,500
$1.200
2,250
$0.950
3,000 +
$0.931
Click for Quote
Log in
to unlock special pricing