- Home ›
- All Products›
- AC4842R-47NK
Bourns
AC4842R-47NK
Air Core Inductor, 47NH, 0.0056 Ohm, 3A;
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Air Core Inductor, 47NH, 0.0056 Ohm, 3A;
Search Keywords: AC4842R47NK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:AC4842R-47NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is AC4842R-47NK RoHS compliant?
Yes, AC4842R-47NK is RoHS compliant.
What is the lead time for AC4842R-47NK?
The standard lead time for AC4842R-47NK is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5,000
$0.2145
10,000
$0.1320
15,000
$0.1045
20,000 +
$0.1024
Click for Quote
Log in
to unlock special pricing