- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 95Z1D-Z33-EA0/304L
Bourns
95Z1D-Z33-EA0/304L
Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (39.52 X 15.88 X 20.96mm) Solder Lug Panel Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:95Z1D-Z33-EA0/304L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:39.52 x 15.88 x 20.96 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1