Image is representational - see manufacturer specifications

Bourns Authorized Distributor

95A1D-B24-A25

Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount
Search Keywords: 95A1DB24A25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    95A1D-B24-A25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    31.75 x 15.88 x 22.55 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95A1D-B24-A25 discontinued?
Yes, 95A1D-B24-A25 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 95A1D-B24-A25 RoHS compliant?
Yes, 95A1D-B24-A25 is RoHS compliant.
What is the lead time for 95A1D-B24-A25?
The standard lead time for 95A1D-B24-A25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Ships today, if you order in
Minimum Order Quantity:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$5.57
106
$5.33
211
$5.13
1,051
$4.92
3,152 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!