- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 93A2A-B28-A15/A15L
Bourns
93A2A-B28-A15/A15L
Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.47mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.47mm) Pin Panel Mount/Through Hole
Search Keywords: 93A2AB28A15A15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:93A2A-B28-A15/A15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10/10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:45.09 x 15.88 x 17.47 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Frequently Asked Questions
Is 93A2A-B28-A15/A15L RoHS compliant?
Yes, 93A2A-B28-A15/A15L is RoHS compliant.
What is the lead time for 93A2A-B28-A15/A15L?
The standard lead time for 93A2A-B28-A15/A15L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
68
$14.09
135
$8.74
203
$6.90
270 +
$6.76
Click for Quote
Log in
to unlock special pricing