- Home ›
- All Products›
- 9250A-223-TR-RC
9250A-223-TR-RC
Bourns
Inductor 22uH 10% 2.5MHz 45Q-Factor Ferrite 290mA Axial T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor 22uH 10% 2.5MHz 45Q-Factor Ferrite 290mA Axial T/R
Search Keywords: 9250A223TRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-223-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
625
$4.49
1,250
$2.38
1,875
$1.67
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing