- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250-394
Description
+
RF Choke Shielded/Molded Wirewound 390uH 10% 790KHz 60Q-Factor 105mA 7.4Ohm DCR AXL
Search Keywords: 9250394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250-394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:390 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:7.4 Ohm
-
Maximum DC Current:105 mA
-
Protection Style:Shielded/Molded
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.87
25
$0.86
50
$0.84
100
$0.82
500
$0.81
1,000 +
$0.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments