- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-62-TR-RC
Description
+
RF Choke Molded Wirewound 56uH 10% 2.5MHz 45Q-Factor Ferrite 145mA 5.7Ohm DCR AXL T/R
Search Keywords: 923062TRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-62-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:56 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:5.7 Ohm
-
Maximum DC Current:145 mA
-
Protection Style:Molded
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$1.768
2,500
$0.936
3,750
$0.659
5,000 +
$0.645
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments