- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-48-RC
Description
+
RF Choke Molded Wirewound 15uH 10% 2.5MHz 45Q-Factor Ferrite 0.205A 2.8Ohm DCR AXL Bag
Search Keywords: 923048RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-48-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
1,000
$0.5191
3,000
$0.5018
5,000
$0.5006
8,000
$0.4956
15,000 +
$0.4896
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments