- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-34-RC
Description
+
RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor Ferrite 350mA 1Ohm DCR AXL Bag
Search Keywords: 923034RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-34-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:3.9 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1 Ohm
-
Maximum DC Current:350 mA
-
Protection Style:Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.788
250
$0.641
500
$0.631
1,000
$0.594
3,000
$0.554
5,000
$0.546
8,000
$0.538
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing