- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 84A1A-B28-J13
Available Replacements
ROHs Equivalent
Bourns
84A1A-B28-J13
Res Wirewound POT 5K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 22.99mm) Solder Lug Panel Mount
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound POT 5K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 22.99mm) Solder Lug Panel Mount
Search Keywords: 84A1AB28J13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:84A1A-B28-J13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:41.28 x 15.88 x 22.99 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 84A1A-B28-J13 discontinued?
Yes, 84A1A-B28-J13 from Bourns is discontinued (end-of-life June 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 84A1A-B28-J13 RoHS compliant?
No, 84A1A-B28-J13 is not RoHS compliant.
What is the lead time for 84A1A-B28-J13?
The standard lead time for 84A1A-B28-J13 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.