- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82A2A-B24-B15/B15
Description
+
Res Conductive Plastic POT 10K/10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82A2AB24B15B15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:82A2A-B24-B15/B15
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10/10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:45.09 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent