- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82A1D-Z28-BA0/255L
Description
+
Res Conductive Polymer POT 250K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount
Search Keywords: 82A1DZ28BA0255L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:82A1D-Z28-BA0/255L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:33.35 x 15.88 x 22.85 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
23
$33.09
45
$20.82
68
$16.36
90 +
$16.03
Click for Quote
Log in
to unlock special pricing