- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8250-820K-RC
Description
+
RF Choke - 82uH ±10% - 349mA - Q:55 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250820KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8250-820K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:82 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.96 Ohm
-
Maximum DC Current:349 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.38
500
$2.08
750
$1.65
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments