- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8230-44-RC
Description
+
RF Choke Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA 3.7Ohm DCR AXL Bag
Search Keywords: 823044RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8230-44-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:10 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.7 Ohm
-
Maximum DC Current:180 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$0.972
250
$0.870
500
$0.838
1,000
$0.835
3,000
$0.810
5,000
$0.800
8,000
$0.790
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing