- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 8230-22-RC
Description
+
RF Choke Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 825mA 180mOhm DCR AXL Bag
Search Keywords: 823022RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:8230-22-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1.2 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:180 mOhm
-
Maximum DC Current:825 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.029
1,000
$1.026
3,000
$0.959
5,000
$0.934
8,000
$0.910
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing