help desk software
Image is representational - see mfr. specs

78F271J-RC

Bourns

RF Choke Bobbin Core 270uH 5% 790KHz 60Q-Factor Ferrite 120mA 7.7Ohm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 270uH 5% 790KHz 60Q-Factor Ferrite 120mA 7.7Ohm DCR AXL Bag
Search Keywords: 78F271JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    78F271J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    270 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    7.7 Ohm
  • Maximum DC Current:
    120 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1330
5,000
$0.0998
7,500
$0.0931
10,000 +
$0.0912
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments