- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F121J-RC
Description
+
RF Choke Bobbin Core 120uH 5% 790KHz 60Q-Factor Ferrite 160mA 4.7Ohm DCR AXL Bag
Search Keywords: 78F121JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F121J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:120 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:4.7 Ohm
-
Maximum DC Current:160 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1330
2,500
$0.1039
5,000
$0.0993
10,000
$0.0964
25,000
$0.0911
50,000
$0.0875
100,000
$0.0853
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments