- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7355-H-RC
Description
+
The 7355-H-RC is a horizontal mount common mode inductor and EMI filter designed to reduce conductive EMI emissions.
Search Keywords: 7355HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7355-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Family:7300
-
Configuration:Dual
-
Dimension:17 x 15.5 x 12 mm
-
Impedance:N/A
-
Attenuation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.77
360
$1.56
720
$1.46
1,080
$1.41
2,520
$1.32
5,040 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments