Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70ADJ-4-FL1

Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube
Search Keywords: 70ADJ4FL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-4-FL1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70ADJ-4-FL1 RoHS compliant?
Yes, 70ADJ-4-FL1 is RoHS compliant.
What is the lead time for 70ADJ-4-FL1?
The standard lead time for 70ADJ-4-FL1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.027
120
$0.950
270
$0.919
510
$0.885
1,020
$0.873
2,520
$0.855
5,010
$0.845
7,500 +
$0.835
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!