- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6100-152K-RC
Bourns
6100-152K-RC
RF Choke Wirewound 1.5mH 10% 100KHz 1.3Q-Factor Ferrite 510mA 2.5Ohm DCR RDL Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RF Choke Wirewound 1.5mH 10% 100KHz 1.3Q-Factor Ferrite 510mA 2.5Ohm DCR RDL Tray
Search Keywords: 6100152KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6100-152K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Inductance:1.5 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:6 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.5 Ohm
-
Maximum DC Current:510 mA
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Frequently Asked Questions
Is 6100-152K-RC RoHS compliant?
Yes, 6100-152K-RC is RoHS compliant.
What is the lead time for 6100-152K-RC?
The standard lead time for 6100-152K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
323
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
323
$0.5610
640
$0.4558
1,120
$0.4228
2,560
$0.4218
5,120
$0.3942
7,520
$0.3932
10,080
$0.3838
15,040 +
$0.3829
Click for Quote
Log in
to unlock special pricing