- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-682-RC
Description
+
High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 280mA 5.4Ohm DCR AXL
Search Keywords: 5900682RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-682-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:6.8 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:5.4 Ohm
-
Maximum DC Current:280 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.123
250
$1.004
864
$0.967
1,728
$0.935
2,592
$0.933
5,184
$0.924
7,776
$0.913
10,368 +
$0.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments