- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5724-RC
Description
+
Inductor High Current Toroid 4mH/2.1mH 15% 1KHz 1.75A 1.16Ohm DCR RDL
Search Keywords: 5724RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5724-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Inductance:4(OCL)/2.1 mH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:18.8 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:1.16 Ohm
-
Maximum DC Current:1.75 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
32
$9.67
64
$9.24
128
$8.60
256
$8.36
512
$8.14
1,024
$7.94
2,528 +
$7.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments