- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53AAD-B24-A10L
Bourns
53AAD-B24-A10L
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 18.25mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53AADB24A10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:53AAD-B24-A10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:27.94 x 12.5 x 18.25 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 53AAD-B24-A10L RoHS compliant?
Yes, 53AAD-B24-A10L is RoHS compliant.
What is the lead time for 53AAD-B24-A10L?
The standard lead time for 53AAD-B24-A10L is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
68
$10.79
135
$6.69
203
$5.28
270 +
$5.18
Click for Quote
Log in
to unlock special pricing