- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5300-47
Description
+
RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 59mA 58Ohm DCR AXL Bag
Search Keywords: 530047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5300-47
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:6.8 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:58 Ohm
-
Maximum DC Current:59 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent