- Home ›
- All Products›
- 5300-41-TR-RC
5300-41-TR-RC
Bourns
RF Choke Bobbin Core 2200uH 10% 1KHz Ferrite 0.1A 19Ohm DCR AXL T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
RF Choke Bobbin Core 2200uH 10% 1KHz Ferrite 0.1A 19Ohm DCR AXL T/R
Search Keywords: 530041TRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5300-41-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$1.0400
1,500
$0.6400
2,250
$0.5067
3,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments