- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5300-20-RC
Description
+
RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 880mA 260mOhm DCR AXL Bag
Search Keywords: 530020RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5300-20-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:39 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:260 mOhm
-
Maximum DC Current:880 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.667
500
$0.625
1,000
$0.580
2,500
$0.563
5,000
$0.541
7,500
$0.526
10,000 +
$0.525
Click for Quote
Log in
to unlock special pricing