help desk software
Image is representational - see mfr. specs

4820P-1-472F

Bourns

Res Thick Film NET 4.7K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 20-Pin SOM Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 4.7K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 20-Pin SOM Gull Wing SMD T/R
Search Keywords: 4820P1472F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4820P-1-472F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100020
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    10
  • Number of Terminals:
    20
  • Power Rating:
    1.6 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.477
1,000
$0.909
1,500
$0.719
2,000 +
$0.705
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1