help desk software
Image is representational - see mfr. specs

4816P-1-470LF

Bourns

Fixed Network Resistor - 47 Ohm - 1.28W - Isolated - 16-Pin - 8 Elements - Gull Wing - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fixed Network Resistor - 47 Ohm - 1.28W - Isolated - 16-Pin - 8 Elements - Gull Wing - Through Hole.
Search Keywords: 4816P1470LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-1-470LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    47 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.944
1,000
$0.708
1,500
$0.661
2,000 +
$0.648
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments