- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4614X-102-222LF
Bourns
4614X-102-222LF
Res Thick Film NET 2.2K Ohm 2% 1.75W A±100ppm/A°C ISOL Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 2.2K Ohm 2% 1.75W A±100ppm/A°C ISOL Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4614X102222LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4614X-102-222LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:1.75 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4614X-102-222LF RoHS compliant?
Yes, 4614X-102-222LF is RoHS compliant.
What is the lead time for 4614X-102-222LF?
The standard lead time for 4614X-102-222LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.1833
2,500
$0.1642
5,000
$0.1594
7,500
$0.1549
10,000
$0.1507
25,000
$0.1447
50,000
$0.1410
100,000 +
$0.1407
Click for Quote
Log in
to unlock special pricing