- Home ›
- All Products›
- 4613X-101-122LF
Description
+
Resistor, 1.2K ohms, 1.63 W, 2 %, 100 V (Max.) | Bourns 4613X-101-122LF
Search Keywords: 4613X101122LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4613X-101-122LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.1700
2,500
$0.1522
5,000
$0.1478
7,500
$0.1437
10,000
$0.1397
25,000
$0.1342
50,000
$0.1308
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments