- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4611M-101-103LF
Description
+
Res Thick Film NET 10K Ohm 2% 1.65W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4611M101103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4611M-101-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:10
-
Number of Terminals:11
-
Power Rating:1.65 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.4264
5,000
$0.2624
7,500
$0.2077
10,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments