- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610H-AP2-152LF
Description
+
Res Thick Film NET 1.5K Ohm 2% 2W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610HAP2152LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610H-AP2-152LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:2 W
-
Power Rating per Resistor:0.5 (1/2) W
-
Resistance Value:1.5 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.