Available Replacements
Alternative Packaging
4608X-102-151LF 4608X-102-151LF Bourns
4608X-102-151LF

Bourns

In Stock: 1,769

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-AP2-151LF

Thick Film Conformal Coated Network Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4608XAP2151LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608X-AP2-151LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533102000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.3 W
Resistance Value: 150 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608X-AP2-151LF RoHS compliant?
Yes, 4608X-AP2-151LF is RoHS compliant.
What is the lead time for 4608X-AP2-151LF?
The standard lead time for 4608X-AP2-151LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.2500
2,500
$0.1875
3,750
$0.1750
5,000 +
$0.1715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!