- Главная страница ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-AP1-274LF
4608X-AP1-274LF
Bourns
Res Thick Film NET 270K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Res Thick Film NET 270K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608XAP1274LF
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Bourns
-
Артикул / №:4608X-AP1-274LF
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:270 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
ресурсы
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging