- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-104-220/330L
Description
+
Res Thick Film NET 22 Ohm/33 Ohm 2 Ohm 1W ±250ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608X104220330L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608X-104-220/330L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:12
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:22/33 Ohm
-
Tolerance:2 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1467
3,000
$0.1313
5,000
$0.0955
8,000
$0.0928
25,000
$0.0877
50,000
$0.0842
100,000
$0.0821
150,000 +
$0.0818
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments