- Home ›
- All Products›
- 4608X-102-242LF
Description
+
Resistor, 2.4K ohms, 1 W, 2 %, 100 V (Max.) | Bourns 4608X-102-242LF
Search Keywords: 4608X102242LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608X-102-242LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1083
3,000
$0.1016
5,000
$0.0766
8,000
$0.0731
25,000
$0.0671
50,000
$0.0670
100,000
$0.0645
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments