- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-102-150
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
4608X-102-150
Res Thick Film NET 15 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 15 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4608X102150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4608X-102-150 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100057 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | ISOL |
| Number of Resistors: | 4 |
| Number of Terminals: | 8 |
| Power Rating: | 1 W |
| Power Rating per Resistor: | 0.3 W |
| Resistance Value: | 15 Ohm |
| Tolerance: | 1 Ohm |
| Temperature Coefficient: | ±250 ppm/°C |
| Termination Style: | Pin |
Product Guides
+
Frequently Asked Questions
Is 4608X-102-150 discontinued?
Yes, 4608X-102-150 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4608X-102-150?
The recommended replacement for 4608X-102-150 is 4608X-102-150LF from Bourns, available from OnlineComponents.com.
Is 4608X-102-150 RoHS compliant?
No, 4608X-102-150 is not RoHS compliant.
What is the lead time for 4608X-102-150?
The standard lead time for 4608X-102-150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.