- Home ›
- All Products›
- 4608H-102-392LF
4608H-102-392LF
Bourns
Resistor, 3.9K ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-102-392LF
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, 3.9K ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-102-392LF
Search Keywords: 4608H102392LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608H-102-392LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.3952
5,000
$0.2432
7,500
$0.1925
10,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments